ICL7621DCBAZ-T

Renesas / Intersil
968-ICL7621DCBAZ-T
ICL7621DCBAZ-T

Mfr.:

Description:
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 2X 0 5MHZ 0 05NA COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.889

Stock:
1.889 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,17 € 3,17 €
2,37 € 23,70 €
2,17 € 54,25 €
1,94 € 194,00 €
1,83 € 457,50 €
1,80 € 900,00 €
1,70 € 1.700,00 €
Full Reel (Order in multiples of 2500)
1,66 € 4.150,00 €
1,63 € 8.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
480 kHz
160 mV/us
15 mV
50 pA
16 V, +/- 8 V
2 V, +/- 1 V
500 uA
70 dB
100 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ICL7621
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 10 fA
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.