ICL7136CPLZ

Renesas / Intersil
968-ICL7136CPLZ
ICL7136CPLZ

Mfr.:

Description:
LCD Drivers ADC 3 5 DIG LW PWR 7106 COM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.082

Stock:
1.082 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,20 € 8,20 €
6,56 € 65,60 €
5,57 € 551,43 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LCD Drivers
RoHS:  
3.5 Digit
PDIP-40
9 V
9 V
ICL7136
0 C
+ 70 C
Through Hole
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TW
Product Type: LCD Drivers
Factory Pack Quantity: 99
Subcategory: Driver ICs
Unit Weight: 6,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS