ICL3232CPZ

Renesas / Intersil
968-ICL3232CPZ
ICL3232CPZ

Mfr.:

Description:
RS-232 Interface IC W/ANNEAL RS232 3V 2D /2R COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.348

Stock:
2.348 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,28 € 12,80 €
1,14 € 28,50 €
1,03 € 103,00 €
0,989 € 247,25 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-232 Interface IC
RoHS:  
PDIP-16
ICL3232
Transceiver
250 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
Through Hole
1 mA
0 C
+ 70 C
15 kV
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Shutdown: Without Shutdown
Factory Pack Quantity: 500
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99