HSYE-117RH/PROTO

Renesas / Intersil
968-HSYE-117RH/PROTO
HSYE-117RH/PROTO

Mfr.:

Description:
Linear Voltage Regulators RAD HARD LINEAR VOLTAGE REG SMD0.5 PROTOTYPE

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HS-117
SMD/SMT
CLCC-3
1 Output
Positive
1.25 V to 37 V
500 mA
Adjustable
4.25 V
40 V
- 55 C
+ 125 C
Tube
Brand: Renesas / Intersil
Line Regulation: 0.005 %
Load Regulation: - 0.1 %
Pd - Power Dissipation: 27.5 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
Reference Voltage: 1.255 V
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Type: RH Linear
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
9A515.e.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS