HS9-4423BRH-Q

Renesas / Intersil
968-HS9-4423BRH-Q
HS9-4423BRH-Q

Mfr.:

Description:
Gate Drivers RADIATION HARDENED DUAL POWER MOSFET DRIVER

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MOSFET Gate Drivers
SMD/SMT
FlatPack-16
2 Driver
2 Output
12 V
18 V
Inverting
75 ns
75 ns
- 55 C
+ 125 C
HS-4423
Tray
Brand: Renesas / Intersil
Logic Type: TTL
Output Voltage: 18 V
Product Type: Gate Drivers
Propagation Delay - Max: 250 ns
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
9A515.e.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.