HS9-26CLV31RH-8

Renesas / Intersil
968-HS9-26CLV31RH-8
HS9-26CLV31RH-8

Mfr.:

Description:
RS-422 Interface IC RAD HARD 3.3V RS422 CMOS LINE TRANSMITTER,FLATPK,CLASS Q

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
FlatPack-16
HS-26CLV31RH
Driver
4 Driver
3.6 V
3 V
100 uA
- 55 C
+ 125 C
Tray
Brand: Renesas / Intersil
Input Voltage: 3 V to 3.6 V
Operating Supply Voltage: 3 V to 3.6 V
Output Voltage: 1.8 V
Product: RS-422 Drivers
Product Type: RS-422 Interface IC
Protocol Supported: RS-422
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: Differential Line Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
9A515.e.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS