HS9-26C32RH-Q

Renesas / Intersil
968-HS9-26C32RH-Q
HS9-26C32RH-Q

Mfr.:

Description:
RS-422 Interface IC RAD HARD RS422 CMOS LINE RECEIVER,FLATPK, CLASS V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
FlatPack-16
HS-26C32RH
Receiver
4 Receiver
5 V
5 V
- 55 C
+ 125 C
Tray
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 138 mW
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Protocol Supported: RS-422
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: Differential Line Receiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
9A515.e.1

FEATURED PRODUCTS
RENESAS ELECTRONICS