HS9-1840ARH-Q

Renesas / Intersil
968-HS9-1840ARH-Q
HS9-1840ARH-Q

Mfr.:

Description:
Multiplexer Switch ICs RAD HARD 16CHAN CMOS ANALOG MLTPLXR,FP,CLS V

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HS-1840
Multiplexers
SMD/SMT
FlatPack-28
16 Channel
1 x 16:1
+/- 35 V
3 kOhms
1.25 us
1.25 us
- 55 C
+ 125 C
Tray
Brand: Renesas / Intersil
Operating Supply Voltage: 35 V
Pd - Power Dissipation: 1.6 W
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 24
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
9A515.e.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS