HIP2210FRTZ-T7A

Renesas / Intersil
968-HIP2210FRTZ-T7A
HIP2210FRTZ-T7A

Mfr.:

Description:
Gate Drivers 100V/4A PWM input Half Bridge Driver,10Ld 4x4 TDFN T&R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
TDFN-10
2 Driver
2 Output
4 A
6 V
18 V
Non-Inverting
435 ns
365 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Renesas / Intersil
Maximum Turn-Off Delay Time: 40 ns
Maximum Turn-On Delay Time: 40 ns
Operating Supply Current: 1.5 mA
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99