HIP2104FRAANZ

Renesas / Intersil
968-HIP2104FRAANZ
HIP2104FRAANZ

Mfr.:

Description:
Gate Drivers 1/2 Bridge Driver with 4V UVLO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.776

Stock:
1.776 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2,20 €
1,75 € 17,50 €
1,59 € 39,75 €
1,40 € 140,00 €
1,33 € 332,50 €
1,26 € 617,40 €
1,16 € 1.136,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
DFN-EP-12
2 Driver
2 Output
150 mA
4.5 V
14 V
21 ns
17 ns
- 40 C
+ 125 C
HIP2104
Tray
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Turn-Off Delay Time: 39 ns
Maximum Turn-On Delay Time: 2.5 ms
Moisture Sensitive: Yes
Operating Supply Current: 245 uA
Output Voltage: 4 V
Pd - Power Dissipation: 2.2 W
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

HIP2103 & HIP2104 Half-Bridge Drivers

Renesas / Intersil HIP2103 and HIP2104 Half-Bridge Drivers are designed for applications using DC motors, three-phase brushless DC motors, or other similar loads. Two inputs (HI and LI) are provided to independently control the high side driver (HO) and the low side driver (LO). These two inputs can be configured to enable/disable the device. The very low IDD bias current in the Sleep Mode prevents battery drain when the device is not in use. A fail-safe mechanism is included to improve system reliability and minimize the possibility of catastrophic bridge failures due to controller malfunction.