HIP2103-4DEMO1Z

Renesas / Intersil
968-HIP2103-4DEMO1Z
HIP2103-4DEMO1Z

Mfr.:

Description:
Power Management IC Development Tools HIP2103-4 DEMO BOARD

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,88 € 63,88 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
3.3 V, 12 V
HIP2103, HIP2104
HIP2103
Brand: Renesas / Intersil
Description/Function: Demonstration board for a general purpose motor drive with a microprocessor controller
Dimensions: 90 mm x 82.5 mm
For Use With: HIP2103
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8529902100
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.