HIP2101IRZT

Renesas / Intersil
968-HIP2101IRZT
HIP2101IRZT

Mfr.:

Description:
Gate Drivers 100V H-BRDG DRVR 5X5 MLFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
2,59 € 15.540,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
SMD/SMT
QFN EP
2 Driver
2 Output
2 A
14 V
600 ns
600 ns
- 55 C
+ 150 C
HIP2101
Reel
Brand: Renesas / Intersil
Features: Independent
Maximum Turn-Off Delay Time: 13 ns
Maximum Turn-On Delay Time: 13 ns
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Pd - Power Dissipation: 3.3 W
Product Type: Gate Drivers
Propagation Delay - Max: 43 ns
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.