HIP2101EIBZT

Renesas / Intersil
968-HIP2101EIBZT
HIP2101EIBZT

Mfr.:

Description:
Gate Drivers 100V H-BRDG DRVR 8LD EP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,05 € 5,05 €
3,73 € 37,30 €
3,41 € 85,25 €
3,08 € 308,00 €
2,79 € 697,50 €
2,70 € 1.350,00 €
2,67 € 2.670,00 €
Full Reel (Order in multiples of 2500)
2,65 € 6.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,60 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-EP-Narrow-8
2 Driver
2 Output
2 A
9 V
14 V
500 ns
500 ns
- 40 C
+ 150 C
HIP2101
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Features: Independent
Maximum Turn-Off Delay Time: 13 ns
Maximum Turn-On Delay Time: 13 ns
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Pd - Power Dissipation: 3.1 W
Product Type: Gate Drivers
Propagation Delay - Max: 43 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.