HI1-0546-2

Renesas / Intersil
968-HI1-0546-2
HI1-0546-2

Mfr.:

Description:
Multiplexer Switch ICs MUX 16:1 OVP 28CDIP MIL

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
HI-546
Multiplexers
Through Hole
CDIP
1 Channel
22 V
+/- 18 V
1.5 kOhms
500 ns
500 ns
- 55 C
+ 125 C
Tube
Brand: Renesas / Intersil
Operating Supply Voltage: 12 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 13
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS