HFA1105IBZ96

Renesas / Intersil
968-HFA1105IBZ96
HFA1105IBZ96

Mfr.:

Description:
Video Amplifiers W/ANNEAL OPAMP 330MHZ CFB LWPWR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HFA1105
1 Channel
2100 V/us
15 uA
5 mV
6.1 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
Amplifier Type: Current Feedback Amplifier
Brand: Renesas / Intersil
CMRR - Common Mode Rejection Ratio: 45 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
en - Input Voltage Noise Density: 3.5 nV/sqrt Hz
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS