HA9P5320-5ZX96

Renesas / Intersil
968-HA9P5320-5ZX96
HA9P5320-5ZX96

Mfr.:

Description:
Sample & Hold Amplifiers Pb-Free w/Anneal SMP&HLD 2MHZ 1US INTCAP 16WSOIC COM, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
17,68 € 17.680,00 €
2.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
27,72 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sample & Hold Amplifiers
RoHS:  
HA9P5320
1 us
20 V
13.5 V
0 C
+ 75 C
SMD/SMT
SOIC-16
Reel
Bandwidth: 600 kHz
Brand: Renesas / Intersil
GBP - Gain Bandwidth Product: 2 MHz
Moisture Sensitive: Yes
Product: Sample and Hold Amplifiers
Product Type: Sample & Hold Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS