HA9P5020-5ZX96

Renesas / Intersil
968-HA9P5020-5ZX96
HA9P5020-5ZX96

Mfr.:

Description:
Video Amplifiers W/ANNEAL OPAMP 100MHZ CFB COM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Video Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HA9P5020
1 Channel
100 MHz
100 MHz
400 V/us
8 mV
0 C
+ 75 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback Amplifier
Brand: Renesas / Intersil
CMRR - Common Mode Rejection Ratio: 50 dB
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 55 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiCOM
Voltage Gain dB: 65 dB
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS