HA5351IBZ

Renesas / Intersil
968-HA5351IBZ
HA5351IBZ

Mfr.:

Description:
Sample & Hold Amplifiers W/ANNEAL SMP&HLD 40MHZ 64NS INTCAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sample & Hold Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HA5351
1 Channel
0.1 us
5 V
- 5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 40 MHz
Amplifier Type: Sample-and-Hold
Bandwidth: 13 MHz
Brand: Renesas / Intersil
CMRR - Common Mode Rejection Ratio: 60 dB
GBP - Gain Bandwidth Product: 40 MHz
Ib - Input Bias Current: 2.5 uA
Input Type: Differential
Ios - Input Offset Current: 1.5 uA
Maximum Input Resistance: 500 kOhms
Operating Supply Current: 20 mA
Output Current per Channel: 25 mA
Pd - Power Dissipation: 220 mW
Product: Sample and Hold Amplifiers
Product Type: Sample & Hold Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Shutdown: No Shutdown
SR - Slew Rate: 105 V/us
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Technology: BiCMOS
Voltage Gain dB: 108 dB
Vos - Input Offset Voltage: 2 mV
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS