EL7242CSZ-T13

Renesas / Intersil
968-EL7242CSZ-T13
EL7242CSZ-T13

Mfr.:

Description:
Gate Drivers EL7242CSZ DL COMP INPUT INVERTING DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,35 € 5.875,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,19 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,09 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
16 V
20 ns
20 ns
- 40 C
+ 85 C
EL7242
Reel
Brand: Renesas / Intersil
Maximum Turn-Off Delay Time: 25 ns
Maximum Turn-On Delay Time: 25 ns
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Pd - Power Dissipation: 570 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.