EL7212CSZ-T7

Renesas / Intersil
968-EL7212CSZ-T7
EL7212CSZ-T7

Mfr.:

Description:
Gate Drivers EL7212CSZ DL INVERT DRVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.196

Stock:
7.196 Can Dispatch Immediately
Quantities greater than 7196 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,07 € 3,07 €
2,31 € 23,10 €
2,12 € 53,00 €
1,91 € 191,00 €
1,81 € 452,50 €
1,78 € 890,00 €
Full Reel (Order in multiples of 1000)
1,72 € 1.720,00 €
1,67 € 3.340,00 €
1,64 € 8.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
2 Driver
2 Output
2 A
4.5 V
15 V
Inverting
20 ns
13 ns
- 40 C
+ 85 C
EL7212
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Pd - Power Dissipation: 570 mW
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.