EL7104CSZ-T7

Renesas / Intersil
968-EL7104CSZ-T7
EL7104CSZ-T7

Mfr.:

Description:
Gate Drivers EL7104CSZ SINGLE MSFT DRVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,69 € 5,69 €
4,37 € 43,70 €
4,00 € 100,00 €
3,66 € 366,00 €
3,49 € 872,50 €
3,41 € 1.705,00 €
Full Reel (Order in multiples of 1000)
3,36 € 3.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
1 Driver
1 Output
200 mA
4.5 V
16 V
Inverting, Non-Inverting
10 ns
15 ns
- 40 C
+ 85 C
EL7104
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Logic Type: CMOS
Maximum Turn-Off Delay Time: 25 ns
Maximum Turn-On Delay Time: 25 ns
Moisture Sensitive: Yes
Operating Supply Current: 4.5 mA
Pd - Power Dissipation: 570 mW
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.