EL5420CSZ

Renesas / Intersil
968-EL5420CSZ
EL5420CSZ

Mfr.:

Description:
Operational Amplifiers - Op Amps EL5420CSZ 12 MHZ QD R2R I/O OP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
8 MHz
10 V/us
10 mV
50 nA
16.5 V, +/- 8.25 V
4.5 V, +/- 2.25 V
3 mA
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
EL5420
Tube
Amplifier Type: Voltage Feedback Amplifier
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Dual Supply Voltage: +/- 8.25 V
Minimum Dual Supply Voltage: +/- 2.25 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99