EL5375IUZ

Renesas / Intersil
968-EL5375IUZ
EL5375IUZ

Mfr.:

Description:
Differential Amplifiers EL5375IUZ 500MHZ TRI PLE DIFF LINE REC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Differential Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EL5375
3 Channel
200 MHz
900 V/us
95 dB
67 mA
- 6 uA
30 mV
11 V
4.75 V
9.6 mA
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Tube
Amplifier Type: Driver
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain V/V: 1 V/V
Maximum Input Resistance: 150 kOhms
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 45 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 135 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS