EL5172ISZ

Renesas / Intersil
968-EL5172ISZ
EL5172ISZ

Mfr.:

Description:
Differential Amplifiers EL5172ISZ 200MHZ DIF REC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Differential Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EL5172
1 Channel
100 MHz
800 V/us
75 dB
95 mA
- 3 uA
7 mV
11 V
4.75 V
5.6 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 250 MHz
Amplifier Type: Differential Line Receiver
Brand: Renesas / Intersil
Gain V/V: 1 V/V
Maximum Input Resistance: 300 kOhms
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 58 dB
Settling Time: 10 ns
Shutdown: Shutdown
Factory Pack Quantity: 97
Subcategory: Amplifier ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS