DG441DJZ

Renesas / Intersil
968-DG441DJZ
DG441DJZ

Mfr.:

Description:
Analogue Switch ICs SWITCH 4X SPST N C IND

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.733

Stock:
5.733 Can Dispatch Immediately
Quantities greater than 5733 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,09 € 20,90 €
1,91 € 47,75 €
1,86 € 186,00 €
1,58 € 790,00 €
1,51 € 1.510,00 €
1,46 € 3.650,00 €
1,43 € 7.150,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analogue Switch ICs
RoHS:  
Through Hole
PDIP-16
4 Channel
4 x SPST
85 Ohms
5 V
34 V
+/- 5 V
+/- 22 V
250 ns
120 ns
- 40 C
+ 85 C
DG441
Tube
Brand: Renesas / Intersil
Product Type: Analog Switch ICs
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS