DG412DYZ

Renesas / Intersil
968-DG412DYZ
DG412DYZ

Mfr.:

Description:
Analogue Switch ICs SWITCH 4X SPST N.O. 16NSOIC IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488
Can Dispatch Immediately
On Order:
2.880
Expected 6/22/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
1,94 € 19,40 €
1,75 € 43,75 €
1,58 € 158,00 €
1,50 € 375,00 €
1,44 € 720,00 €
1,38 € 1.324,80 €
1,36 € 3.916,80 €
1,33 € 7.660,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-Narrow-16
4 Channel
4 x SPST
35 Ohms
5 V
44 V
+/- 5 V
+/- 20 V
175 ns
145 ns
- 40 C
+ 85 C
DG412
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 960
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 30 mA
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS