DG408DJZ

Renesas / Intersil
968-DG408DJZ
DG408DJZ

Mfr.:

Description:
Multiplexer Switch ICs MUX 8:1 16PDIP IND

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DG408
Multiplexers
Through Hole
PDIP-16
1 Channel
1 x 8:1
5 V
34 V
+/- 5 V
+/- 20 V
100 Ohms
180 ns
120 ns
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Operating Supply Voltage: 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 250 ns
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS