CS82C59AZ96

Renesas / Intersil
968-CS82C59AZ96
CS82C59AZ96

Mfr.:

Description:
Interface - Specialised PERIPH INT CNTRLR 5V 8MHZ 28PLCC COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
9,98 € 7.485,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,82 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - Specialised
RoHS:  
SMD/SMT
PLCC-28
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Interface - Specialized
Series: 82C59A
Factory Pack Quantity: 750
Subcategory: Interface ICs
Unit Weight: 1,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.