CS82C55AZ

Renesas / Intersil
968-CS82C55AZ
CS82C55AZ

Mfr.:

Description:
Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.001

Stock:
1.001 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,17 € 17,17 €
13,68 € 136,80 €
12,79 € 319,75 €
11,82 € 1.182,00 €
11,32 € 2.830,00 €
11,25 € 5.850,00 €
11,24 € 11.689,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - I/O Expanders
RoHS:  
82C55A
SMD/SMT
PLCC-44
Parallel
24 I/O
With Interrupt
4.5 V
5.5 V
8 MHz
0 C
+ 70 C
Tube
Without ESD Protection
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 520
Subcategory: Interface ICs
Unit Weight: 2,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS