CP82C54-10Z

Renesas / Intersil
968-CP82C54-10Z
CP82C54-10Z

Mfr.:

Description:
Timers & Support Products W/ANNEAL PERIPH PRG- CNTR 5V 10MHZ 24PDIP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
495
Expected 9/25/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,31 € 18,31 €
14,51 € 145,10 €
13,56 € 339,00 €
12,52 € 1.252,00 €
12,08 € 3.020,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
6 Timer
100 ns
CMOS
PDIP-24
4.5 V
5.5 V
0 C
+ 70 C
CP82C54
Through Hole
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Product Type: Timers & Support Products
Factory Pack Quantity: 165
Subcategory: Clock & Timer ICs
Unit Weight: 3,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS