CN032-ACSERVOT2LPOCZ

Renesas / Intersil
968-032ACSERVOT2LPO
CN032-ACSERVOT2LPOCZ

Mfr.:

Description:
Power Management IC Development Tools AC SERVO MOTOR CONTROL WITH RZ-T2L - ROHS COMPLIANT

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
2
Expected 4/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
799,76 € 799,76 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Starter Kits
Motor/Motion Controller & Driver
220 VAC
RZ/T2L
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 176 mm x 100 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2