CMQ82C55AZ96

Renesas / Intersil
968-CMQ82C55AZ96
CMQ82C55AZ96

Mfr.:

Description:
Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ COMOKIPLACEMENT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
8,32 € 8.320,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,78 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface - I/O Expanders
RoHS:  
CMQ82C55A
SMD/SMT
MQFP-44
Parallel
24 I/O
Without Interrupt
4.5 V
5.5 V
0 C
+ 70 C
Reel
Without ESD Protection
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 2.2 V
Product Type: I/O Expanders
Factory Pack Quantity: 500
Subcategory: Interface ICs
Unit Weight: 460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS