CDP68HC68T1M2Z

Renesas / Intersil
968-CDP68HC68T1M2Z
CDP68HC68T1M2Z

Mfr.:

Description:
Real Time Clock PERI SPIAL-TIME-CLK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
480
Expected 11/13/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,32 € 20,32 €
16,25 € 162,50 €
15,22 € 380,50 €
14,11 € 1.411,00 €
13,83 € 3.457,50 €
13,66 € 6.556,80 €
960 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
Serial 3-Wire, SPI
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
32 B
SOIC-16
Backup Switching
3 V
6 V
- 40 C
+ 85 C
CDP68HC68T1
SMD/SMT
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Function: Alarm, Calendar, Clock
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 480
Subcategory: Clock & Timer ICs
Type: CMOS Real-Time Clock and Calendar
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99