ACTS240DMSR

Renesas / Intersil
968-ACTS240DMSR
ACTS240DMSR

Mfr.:

Description:
Buffers & Line Drivers RADHRD OCTAL BUFFR/LINE DRIVR,3-ST,INVERTG,DP,300K,TTL,V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ACTS
8 Input
8 Output
Inverting
SBDIP-20
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Renesas / Intersil
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 12 ns
Series: ACTS240
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
9A515.e.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.