ZSSC4165DE1B

Renesas Electronics
968-ZSSC4165DE1B
ZSSC4165DE1B

Mfr.:

Description:
Sensor Interface WAFER (UNSAWN) - WAFER BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 4730   Multiples: 4730
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 8.230,20 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
Automotive
I2C
5.25 V
4.75 V
- 40 C
+ 150 C
SMD/SMT
Gel Pack
Brand: Renesas Electronics
Development Kit: ZSSC4165KITV1.4
Features: Differential Sensor Bridge
Input Type: Differential
Input Voltage: 4.75 V to 5.25 V
Number of Channels: 1 Channel
Operating Supply Voltage: 4.75 V to 5.25 V
Output Type: Digital
Product Type: Sensor Interface
Reference Type: Internal
Series: ZSSC416x / ZSSC417x
Factory Pack Quantity: 4730
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99