ZSSC4151AE2R

Renesas Electronics
964-ZSSC4151AE2R
ZSSC4151AE2R

Mfr.:

Description:
Sensor Interface Next generation automotive SSC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.970

Stock:
4.970 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,56 € 3,56 €
2,65 € 26,50 €
2,39 € 59,75 €
2,18 € 218,00 €
2,06 € 515,00 €
2,01 € 1.005,00 €
1,94 € 1.940,00 €
Full Reel (Order in multiples of 5000)
1,93 € 9.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Sensor Signal Conditioner
I2C
5.5 V
4.5 V
5.5 mA
- 40 C
+ 150 C
SMD/SMT
VFQFN-24
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ZSSC4151KIT
Input Type: CMOS
Input Voltage: 5 V
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Output Current: 5 mA
Output Type: Analog
Product Type: Sensor Interface
Reference Type: Internal
Series: ZSSC4151
Factory Pack Quantity: 5000
Subcategory: Interface ICs
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
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

ZSSC4151 Automotive Sensor Signal Conditioner IC

Renesas Electronics ZSSC4151 Automotive Sensor Signal Conditioner IC is a CMOS integrated circuit for highly accurate amplification and sensor-specific correction of resistive bridge sensor signals. Digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity is accomplished via an internal 16-bit RISC microcontroller running a correction algorithm. Calibration coefficients are stored in an integrated EEPROM.

Automotive Sensors

Renesas Electronics Automotive Sensors are a portfolio of sensor solutions designed for automotive applications. The Renesas sensors include light and position sensing and sensor signal conditioning (SSC). Experience the power of automotive optoelectronics, featuring light-to-analog and light-to-digital sensors that excel in ambient light sensing, backlight control, lighting management, and anti-glare mirror systems. The high-performance inductive position sensor ICs offer unparalleled precision and reliability in high-speed motor control applications.