ZSSC3240KIT

Renesas Electronics
964-ZSSC3240KIT
ZSSC3240KIT

Mfr.:

Description:
Interface Development Tools ZSSC3240 EVAL KIT

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,18 € 191,18 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
ZSSC3240
Bulk
Brand: Renesas Electronics
Product Type: Interface Development Tools
Series: ZSSC3240
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 290,304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZSSC3240 Evaluation Kit

Renesas Electronics ZSSC3240 Evaluation Kit provides the hardware required for the sensor module configuration, laboratory setup, calibration, and evaluation of the ZSSC3240 Sensor Signal Conditioner (SSC) IC. This evaluation kit is mainly designed for enabling communication between the user and the ZSSC324x device with the Graphical User Interface (GUI). The ZSSC3240 evaluation board can connect to the sensor or to the SSC Sensor Replacement Board (SRB). This SRB provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. The I²C, SPI, or OWI communication interfaces enable quick and easy configuration and calibration of the ZSSC324x using the user’s computer.