ZSSC3240CI6B

Renesas Electronics
964-ZSSC3240CI6B
ZSSC3240CI6B

Mfr.:

Description:
Sensor Interface WAFER (UNSAWN) - WAFER BOX
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
18 Weeks Estimated factory production time.
Minimum: 11922   Multiples: 11922
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 22.294,14 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
SMD/SMT
Die
Gel Pack
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Sensor Interface
Series: ZSSC3240
Factory Pack Quantity: 11922
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ZSSC3240 Sensor Signal Conditioner IC

Renesas Electronics ZSSC3240 Sensor Signal Conditioner (SSC) IC enables highly accurate amplification, digitization, and sensor-specific correction of resistive sensor signals. This SSC IC accommodates nearly all resistive bridge-sensor types (from 1mV/V up to 500mV/V) and features digital communication/calibration interfaces such as SPI, I²C, and One-Wire-Interface (OWI). The ZSSC3240 IC comes with an integrated 26-bit calibration math Digital Signal Processor (DSP), an on-chip temperature sensor, and a programmable 16-bit Digital-to-Analog-Converter (DAC). This SSC device is optimized for high accuracy and offers excellent high-performance sensing solutions with a fully corrected signal at the digital output. Typical applications include pressure-, flow-, and level-sensing, factory automation, medical applications, and energy-efficient solutions.