ZSSC3240CI5C

Renesas Electronics
968-ZSSC3240CI5C
ZSSC3240CI5C

Mfr.:

Description:
Signal Conditioning WAFER (SAWN) - FRAME

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 22.920,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Signal Conditioners/Converters
2.7 V to 5.5 V
Die
- 40 C
+ 125 C
ZSSC3240
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting: Board Mount
Factory Pack Quantity: 12000
Subcategory: Filters
Type: Resistive Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310001