ZSSC3240CI3W

Renesas Electronics
964-ZSSC3240CI3W
ZSSC3240CI3W

Mfr.:

Description:
Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.796
Expected 7/14/2026
3.600
TBD
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,44 € 4,44 €
3,32 € 33,20 €
3,02 € 75,50 €
2,75 € 275,00 €
2,61 € 652,50 €
2,53 € 1.265,00 €
2,49 € 2.490,00 €
Full Reel (Order in multiples of 1800)
2,49 € 4.482,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
SSC
1-Wire, I2C, SPI
5.5 V
2.7 V
2.3 mA
- 40 C
+ 125 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Input Current: 2.3 mA
Input Type: Analog, Digital
Input Voltage: 2.7 V to 5.5 V
Number of Channels: 1 Channel
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 12 mA
Output Type: Analog, Digital
Product Type: Sensor Interface
Series: ZSSC3240
Factory Pack Quantity: 1800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZSSC3240 Sensor Signal Conditioner IC

Renesas Electronics ZSSC3240 Sensor Signal Conditioner (SSC) IC enables highly accurate amplification, digitization, and sensor-specific correction of resistive sensor signals. This SSC IC accommodates nearly all resistive bridge-sensor types (from 1mV/V up to 500mV/V) and features digital communication/calibration interfaces such as SPI, I²C, and One-Wire-Interface (OWI). The ZSSC3240 IC comes with an integrated 26-bit calibration math Digital Signal Processor (DSP), an on-chip temperature sensor, and a programmable 16-bit Digital-to-Analog-Converter (DAC). This SSC device is optimized for high accuracy and offers excellent high-performance sensing solutions with a fully corrected signal at the digital output. Typical applications include pressure-, flow-, and level-sensing, factory automation, medical applications, and energy-efficient solutions.