ZSSC3240CC3R

Renesas Electronics
964-ZSSC3240CC3R
ZSSC3240CC3R

Mfr.:

Description:
Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 13
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
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,21 € 11.050,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
SMD/SMT
QFN-24
Reel
Brand: Renesas Electronics
Product Type: Sensor Interface
Series: ZSSC3240
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

ZSSC3240 Sensor Signal Conditioner IC

Renesas Electronics ZSSC3240 Sensor Signal Conditioner (SSC) IC enables highly accurate amplification, digitization, and sensor-specific correction of resistive sensor signals. This SSC IC accommodates nearly all resistive bridge-sensor types (from 1mV/V up to 500mV/V) and features digital communication/calibration interfaces such as SPI, I²C, and One-Wire-Interface (OWI). The ZSSC3240 IC comes with an integrated 26-bit calibration math Digital Signal Processor (DSP), an on-chip temperature sensor, and a programmable 16-bit Digital-to-Analog-Converter (DAC). This SSC device is optimized for high accuracy and offers excellent high-performance sensing solutions with a fully corrected signal at the digital output. Typical applications include pressure-, flow-, and level-sensing, factory automation, medical applications, and energy-efficient solutions.