ZSSC3218BI3R

Renesas Electronics
964-ZSSC3218BI3R
ZSSC3218BI3R

Mfr.:

Description:
Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,73 € 8.650,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
High End Sensor Signal Conditioner
I2C, SPI
3.6 V
1.68 V
1 mA
- 40 C
+ 85 C
SMD/SMT
VFQFPN-24
Reel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ZSSC3218KIT
Features: Programmable Gain Amplifier
Input Current: 1.05 mA
Input Type: Analog, Differential
Input Voltage: 650 mV to 1.05 V
Number of Channels: 1 Channel
Operating Supply Voltage: 1.68 V to 3.6 V
Output Type: Digital
Product Type: Sensor Interface
Reference Type: Internal
Series: ZSSC3218
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99