ZSSC3170EE2T

Renesas Electronics
964-ZSSC3170EE2-T
ZSSC3170EE2T

Mfr.:

Description:
Sensor Interface Sensor Signal Conditoner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,09 € 5,09 €
3,88 € 38,80 €
3,58 € 89,50 €
3,41 € 341,00 €
3,33 € 879,12 €
3,29 € 1.737,12 €
3,24 € 3.421,44 €
3,23 € 8.100,84 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Automotive
I2C
16.5 V
8.2 V
7 mA
- 40 C
+ 150 C
SMD/SMT
SSOP-20
With ESD Protection
AEC-Q100
Tube
Brand: Renesas Electronics
Development Kit: ZSSC3170KIT
Features: CMOS Integrated
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Voltage: 12 V
Output Current: 90 mA
Product Type: Sensor Interface
Reference Type: External, Internal
Series: ZSSC3170
Factory Pack Quantity: 66
Subcategory: Interface ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.