ZSSC3138BA2T

Renesas Electronics
964-ZSSC3138BA2T
ZSSC3138BA2T

Mfr.:

Description:
Sensor Interface Sensor Signal Conditoner

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
I2C
5.5 V
4.5 V
5.5 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-14
With ESD Protection
AEC-Q100
Tube
Brand: Renesas Electronics
Input Voltage: 4.5 V to 5.5 V
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Output Current: 5 mA
Output Type: Analog
Product: Sensor Signal Conditioners
Product Type: Sensor Interface
Reference Type: Internal
Series: ZSSC3138
Factory Pack Quantity: 77
Subcategory: Interface ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.