ZSSC3123AI6C

Renesas Electronics
972-ZSSC3123AI6C
ZSSC3123AI6C

Mfr.:

Description:
Sensor Interface DICE (WAFER SAWN) - FRAME
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
18 Weeks Estimated factory production time.
Minimum: 9464   Multiples: 9464
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 14.858,48 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Capacitive Sensor Signal Conditioner with Digital Output
I2C, Serial, SPI
5.5 V
2.3 V
100 uA
- 40 C
+ 125 C
SMD/SMT
Die
Tray
Brand: Renesas Electronics
Development Kit: ZSSC3123KITV1.0
Features: CMOS Integrated
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 20 mA
Output Type: Open Drain, Push-Pull
Product: Capacitive Sensor Signal Conditioners
Product Type: Sensor Interface
Reference Type: External, Internal
Series: ZSSC3123
Factory Pack Quantity: 9464
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
ECCN:
EAR99

ZSSC3123 cLite™ Sensor Signal Conditioner

Renesas Electronics ZSSC3123 cLite™ Capacitive Sensor Signal Conditioner (SSC) is a CMOS integrated circuit for accurate capacitance-to-digital conversion and sensor-specific correction of capacitive sensor signals. Digital compensation of sensor offset, sensitivity, and temperature drift is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a nonvolatile EEPROM.