ZSSC3018BA3W

Renesas Electronics
964-ZSSC3018BA3W
ZSSC3018BA3W

Mfr.:

Description:
Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.443

Stock:
2.443 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,63 € 5,63 €
4,14 € 41,40 €
3,85 € 96,25 €
3,39 € 339,00 €
3,22 € 805,00 €
2,89 € 1.445,00 €
2,43 € 2.430,00 €
Full Reel (Order in multiples of 1800)
2,41 € 4.338,00 €
2,30 € 8.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Sensor Signal Conditioner
I2C/SPI
3.6 V
1.68 V
1 mA
- 40 C
+ 125 C
SMD/SMT
PQFN-24
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: ZSSC3018KITV1P0
Input Type: Single Bridge
Input Voltage: 650 mV to 1.05 V
Product Type: Sensor Interface
Series: ZSSC3018
Factory Pack Quantity: 1800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99