ZSC31150GEC

Renesas Electronics
972-ZSSC3026CC6C
ZSC31150GEC

Mfr.:

Description:
Sensor Interface DICE (WAFER SAWN) - FRAME
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
24 Weeks Estimated factory production time.
Minimum: 2800   Multiples: 2800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 6.804,00 €
5.600 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Sensor Signal Conditioner
SMD/SMT
Die
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Sensor Interface
Series: ZSC31150
Factory Pack Quantity: 2800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

ZSC31xxx CMOS ICs

Renesas Electronics ZSC31xxx are CMOS integrated circuits for highly accurate amplification and sensor-specific correction of bridge sensor and temperature sensor signals. The Renesas Electronics ZSC31xxx provides digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity by a 16-bit RISC microcontroller running a polynomial correction algorithm with calibration coefficients stored in an EEPROM.

ZSC31150 Fast Automotive Sensor Signal Conditioner

Renesas Electronics ZSC31150 Fast Automotive Sensor Signal Conditioner is adjustable to nearly all bridge sensor types. Measured values are provided at the analog voltage output or at the digital ZACwire™ and I²C™ interface. The digital interface can be used for simple PC-controlled calibration procedures to program a set of calibration coefficients into an on-chip EEPROM.