ZMOD4450AI1R

Renesas Electronics
972-ZMOD4450AI1R
ZMOD4450AI1R

Mfr.:

Description:
Air Quality Sensors ZMOD4450AI1 LGA / 12 / 3X3mm#-0

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
5,51 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Air Quality Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gas Sensor
Refrigeration Air Quality
1.7 V
3.6 V
0 C
+ 25 C
ZMOD4450
Brand: Renesas Electronics
Current Rating: 7 mA
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Package/Case: LGA-12
Packaging: Reel
Packaging: Cut Tape
Product Type: Air Quality Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.