XUL516025.000000X

Renesas Electronics
972-XUL516025000000X
XUL516025.000000X

Mfr.:

Description:
Standard Clock Oscillators 25 MHz, LVDS 1.8V, 25 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,81 € 1.810,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Standard Clock Oscillators
RoHS:  
5 mm x 3.2 mm
25 MHz
25 PPM
1.71 V
1.89 V
LVDS
65 mA
- 20 C
+ 70 C
XU
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Duty Cycle - Max: 55 %
Height: 1.1 mm (0.043 in)
Length: 5 mm (0.197 in)
Packaging: Reel
Product Type: Standard Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Termination Style: SMD/SMT
Width: 3.2 mm (0.126 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542310030
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99