XPC736156.250000I

Renesas Electronics
972-XPC736156250000I
XPC736156.250000I

Mfr.:

Description:
Standard Clock Oscillators XPC736156.25000 PROGRAMMABLE XO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,70 € 7.700,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
156.25 MHz
25 PPM
50 pF
3.135 V
3.465 V
CML
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.7 mm (0.067 in)
XP
Reel
Brand: Renesas Electronics
Current Rating: 45 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ProXO XP & XF PLL Crystal Oscillators

Renesas Electronics ProXO XP and XF PLL Crystal Oscillators offer ultra-low phase noise and support a range of frequencies and output interface types. These devices operate at three different supply voltages (1.8VDC, 2.5VDC, or 3.3VDC) with several package options and at two temperature ranges (-40°C to +85°C, or -40°C to +105°C). These oscillators can be programmed to generate an output frequency from 15MHz to 2.1GHz with a resolution as low as 1Hz accuracy. Renesas ProXO XP and XF are ideal for data centers, optical network gearboxes, and wireline networks.